ASFLMX/ASVMX Series Oscillators

Abracon offers their ASFLMX and ASVMX series oscillators for high-line-rate applications

Image of Abracon ASFLMX/ASVMX Series OscillatorsAbracon LLC introduces ultra-low-jitter crystal oscillators, featuring industry-standard packages (5.0 mm x 3.2 mm x 1.4 mm, ASFLMX series) and (7.0 mm x 5.0 mm x 1.4 mm, ASVMX series). These devices are ideally suited for high-line-rate applications including fibre channel 10 G/12 G SerDes.  Optimized for ultra-low-rms jitter over 12 kHz to 20 MHz offsets from the carrier, these solutions are offered at standard carrier frequencies from 25 MHz to 312.5 MHz, with typical RMS jitter between 165 fs and 220 fs.

ASFLMX Series Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 50.0000MHZ LVDS SMDASFLMX-50.000MHZ-5ABBXTAL OSC XO 50.0000MHZ LVDS SMD341 - Immediate$8.33View Details
XTAL OSC XO 100.0000MHZ HCSL SMDASFLMX-100.000MHZ-5ABD-TXTAL OSC XO 100.0000MHZ HCSL SMD0 - Immediate$4.14View Details

ASVMX Series Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 212.5000MHZ LVPECLASVMX-212.500MHZ-3ABAXTAL OSC XO 212.5000MHZ LVPECL0 - ImmediateSee Page for PricingView Details
Published: 2015-11-13